Add To Favorites
TLR3AWDTE5L00F75 5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.02000 $10.20
25 0.93800 $23.45
50 0.85580 $42.79
100 0.74060 $74.06
250 0.62544 $156.36
500 0.52668 $263.34
1,000 0.43780 $437.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2019-TLR3AWDTE5L00F75CT-ND
Copy   2019-TLR3AWDTE5L00F75CT-ND
Quantity Available 7,032
Can ship immediately

Factory Stock ?: 78,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLR3AWDTE5L00F75

Copy   TLR3AWDTE5L00F75
Description RES 0.005 OHM 1% 2W 2512
Copy   RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy   5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Documents & Media
Datasheets TLR2B,2H,3A,3AW Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLR Series Resistors and Jumpers
Online Catalog TLR Series
Product Attributes Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2019-TLR3AWDTE5L00F75CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2019-TLR3AWDTE5L00F75TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: $0.38903
  • Digi-Reel® ? : 2019-TLR3AWDTE5L00F75DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,032 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:23:41 8/22/2019