USD
Favorite

SR731ETTPR330F 330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
34,670 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.44400 $4.44
25 0.36040 $9.01
50 0.31360 $15.68
100 0.25860 $25.86
250 0.22468 $56.17
500 0.18288 $91.44
1,000 0.14505 $145.05
5,000 0.14212 $710.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-SR731ETTPR330FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.12920
  • Digi-Reel®  : 2019-SR731ETTPR330FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,670 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SR731ETTPR330F

Datasheet
Digi-Key Part Number 2019-SR731ETTPR330FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR731ETTPR330F
Copy  
Description RES 330M OHM 1% 1/6W 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets SR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product SR73 Series Current Sense Resistors
Online Catalog SR73 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SR731ETTPR330FCT