Add To Favorites
RN73H2ETTD2053B10 205 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.34300 $13.43
100 0.97450 $97.45
1,000 0.59813 $598.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2019-RN73H2ETTD2053B10CT-ND
Copy   2019-RN73H2ETTD2053B10CT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN73H2ETTD2053B10

Copy   RN73H2ETTD2053B10
Description SMD RESISTOR THIN FILM
Copy   SMD RESISTOR THIN FILM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

205 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Copy   205 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Documents & Media
Datasheets RN73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RN73H Series
Product Attributes Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 205 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2019-RN73H2ETTD2053B10CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2019-RN73H2ETTD2053B10TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $0.54375
  • Digi-Reel® ? : 2019-RN73H2ETTD2053B10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:12:48 8/19/2019