USD
Favorite

RN73H2BTTD5421F10 5.42 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18073 $180.73
10,000 0.17876 $1,787.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

RN73H2BTTD5421F10

Datasheet
Digi-Key Part Number 2019-RN73H2BTTD5421F10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73H2BTTD5421F10
Copy  
Description RES 5.42K OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.42 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Copy  
Documents & Media
Datasheets RN73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73H
Part Status Active
Resistance 5.42 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RN73H2BTTD5421F10DKR