USD
Favorite

RN73H2BTTD51R0F10 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18073 $180.73
10,000 0.17876 $1,787.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

RN73H2BTTD51R0F10

Datasheet
Digi-Key Part Number 2019-RN73H2BTTD51R0F10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73H2BTTD51R0F10
Copy  
Description RES 51 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Copy  
Documents & Media
Datasheets RN73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73H
Packaging Digi-Reel® 
Part Status Active
Resistance 51 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RN73H2BTTD51R0F10DKR