USD
Favorite

RK73H2BTTD8R87F 8.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
15,000 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05000 $0.50
100 0.02040 $2.04
1,000 0.00918 $9.18
2,500 0.00797 $19.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73H2BTTD8R87FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.00599
  • Digi-Reel®  : 2019-RK73H2BTTD8R87FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

RK73H2BTTD8R87F

Datasheet
Digi-Key Part Number 2019-RK73H2BTTD8R87FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73H2BTTD8R87F
Copy  
Description SMD RESISTOR
Copy  
Detailed Description

8.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RK73H Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73H
Packaging Cut Tape (CT) 
Part Status Active
Resistance 8.87 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73H2BTTD8R87FCT