USD
Favorite

RK73H2ATTD20R0F 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
21,447 In Stock
Can ship today if order is placed within:
Factory Stock : 350,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.01430 $1.43
1,000 0.00643 $6.43
2,500 0.00558 $13.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73H2ATTD20R0FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
    350,000 - Factory Stock 
  • Unit Price: $0.00419
  • Digi-Reel®  : 2019-RK73H2ATTD20R0FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,447 - Immediate
    350,000 - Factory Stock 
  • Unit Price: Digi-Reel®

RK73H2ATTD20R0F

Datasheet
Digi-Key Part Number 2019-RK73H2ATTD20R0FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73H2ATTD20R0F
Copy  
Description RESISTOR
Copy  
Detailed Description

20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RK73H Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73H
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73H2ATTD20R0FCT