USD
Favorite

RK73H1ETTP1783F 178 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
11,625 In Stock
Can ship immediately Factory Stock : 190,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02500 $0.25
100 0.01020 $1.02
1,000 0.00459 $4.59
2,500 0.00398 $9.96
5,000 0.00329 $16.46
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73H1ETTP1783FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    190,000 - Factory Stock 
  • Unit Price: $0.00260
  • Digi-Reel®  : 2019-RK73H1ETTP1783FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,625 - Immediate
    190,000 - Factory Stock 
  • Unit Price: Digi-Reel®

RK73H1ETTP1783F

Datasheet
Digi-Key Part Number 2019-RK73H1ETTP1783FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73H1ETTP1783F
Copy  
Description RES 178K OHM 1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

178 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73H Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RK73H Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73H
Packaging Cut Tape (CT) 
Part Status Active
Resistance 178 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73H1ETTP1783FCT