USD
Favorite

RK73B2ATTD181J 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
38,229 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02700 $0.27
100 0.01100 $1.10
1,000 0.00496 $4.96
2,500 0.00430 $10.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73B2ATTD181JTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.00323
  • Digi-Reel®  : 2019-RK73B2ATTD181JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,229 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

RK73B2ATTD181J

Datasheet
Digi-Key Part Number 2019-RK73B2ATTD181JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73B2ATTD181J
Copy  
Description RES 180 OHM 5% 1/4W 0805
Copy  
Detailed Description

180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73B Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
EDA / CAD Models RK73B2ATTD181J by SnapEDA
Online Catalog RK73B Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73B
Packaging Cut Tape (CT) 
Part Status Active
Resistance 180 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73B2ATTD181JCT