USD
Favorite

RK73B1JTTD131J 130 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
32,732 In Stock
Can ship immediately Factory Stock : 645,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.00610 $0.61
1,000 0.00275 $2.75
2,500 0.00239 $5.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73B1JTTD131JTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
    645,000 - Factory Stock 
  • Unit Price: $0.00180
  • Digi-Reel®  : 2019-RK73B1JTTD131JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,732 - Immediate
    645,000 - Factory Stock 
  • Unit Price: Digi-Reel®

RK73B1JTTD131J

Datasheet
Digi-Key Part Number 2019-RK73B1JTTD131JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73B1JTTD131J
Copy  
Description RES 130 OHM 5% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

130 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73B Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RK73B Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73B
Packaging Cut Tape (CT) 
Part Status Active
Resistance 130 Ohms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73B1JTTD131JCT