USD
Favorite

RK73B1HTTC471J 470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
29,190 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05400 $0.54
100 0.02180 $2.18
1,000 0.00979 $9.79
2,500 0.00850 $21.25
5,000 0.00702 $35.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73B1HTTC471JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00554

RK73B1HTTC471J

Datasheet
Digi-Key Part Number 2019-RK73B1HTTC471JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73B1HTTC471J
Copy  
Description RES 470 OHM 5% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73B Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Online Catalog RK73B Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73B
Packaging Cut Tape (CT) 
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73B1HTTC471JCT