USD
Favorite

RK73B1ETTP752J 7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
27,070 In Stock
Can ship immediately Factory Stock : 90,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
100 0.00680 $0.68
1,000 0.00306 $3.06
2,500 0.00266 $6.64
5,000 0.00219 $10.97
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2019-RK73B1ETTP752JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    90,000 - Factory Stock 
  • Unit Price: $0.00173
  • Cut Tape (CT)  : 2019-RK73B1ETTP752JCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,070 - Immediate
    90,000 - Factory Stock 
  • Unit Price: $0.10000

RK73B1ETTP752J

Datasheet
Digi-Key Part Number 2019-RK73B1ETTP752JDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RK73B1ETTP752J
Copy  
Description RES 7.5K OHM 5% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RK73B Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
EDA / CAD Models RK73B1ETTP752J by SnapEDA
Online Catalog RK73B Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RK73B
Packaging Digi-Reel® 
Part Status Active
Resistance 7.5 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RK73B1ETTP752JDKR