Add To Favorites
SPV1840LR5H-B 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.78000 $7.80
25 0.72280 $18.07
50 0.68100 $34.05
100 0.64040 $64.04
500 0.55202 $276.01
1,000 0.51643 $516.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 423-1397-6-ND
Copy   423-1397-6-ND
Quantity Available 75,269
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPV1840LR5H-B

Copy   SPV1840LR5H-B
Description KASKADE MIC BOTTOM PORT
Copy   KASKADE MIC BOTTOM PORT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets SPV1840LR5H-B Datasheet
Product Training Modules Microphone Interfaces
Online Catalog SiSonic™ Series
Product Attributes Select All
Categories
Manufacturer Knowles
Series SiSonic™, Zero-Height Mic™, SPV
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 62.5dB
Impedance 400 Ohms
Voltage Range 1.5V ~ 3.6V
Current - Supply 60µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPW2430HR5H-B - Knowles | 423-1394-1-ND DigiKey Electronics
  • SPW2430HR5H-B
  • Knowles
  • MAMET MIC ANALOG TOP PORT
  • Unit Price $0.86000
  • 423-1394-1-ND
  • SPU0410HR5H-PB - Knowles | 423-1138-1-ND DigiKey Electronics
  • SPU0410HR5H-PB
  • Knowles
  • SPU-TOP MIC IOT FOCUSED MIC
  • Unit Price $0.82000
  • 423-1138-1-ND
  • SPH0641LM4H-1 - Knowles | 423-1395-1-ND DigiKey Electronics
  • SPH0641LM4H-1
  • Knowles
  • MORELLO MIC MULTIMODE DGT BOT PT
  • Unit Price $1.01000
  • 423-1395-1-ND
Additional Resources
Standard Package ? 1
Other Names 423-1397-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1397-2-ND
  • Minimum Quantity: 5,900
  • Quantity Available: 70,800 - Immediate
  • Unit Price: $0.42783
  • Cut Tape (CT) ? : 423-1397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,269 - Immediate
  • Unit Price: $0.93000

20:21:50 6/17/2019