Add To Favorites
SPH0645LM4H-B 20Hz ~ 10kHz Digital, I²S Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.35100 $23.51
25 2.17040 $54.26
50 2.03940 $101.97
100 1.91310 $191.31
500 1.63898 $819.49
1,000 1.62105 $1,621.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 423-1405-6-ND
Copy   423-1405-6-ND
Quantity Available 27,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPH0645LM4H-B

Copy   SPH0645LM4H-B
Description CRAWFORD MIC DGT I2S BOTTOM PORT
Copy   CRAWFORD MIC DGT I2S BOTTOM PORT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20Hz ~ 10kHz Digital, I²S Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   20Hz ~ 10kHz Digital, I²S Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer Knowles
Series SiSonic™ SPH
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, I²S
Direction Omnidirectional
Frequency Range 20Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 65dB
Voltage - Rated 1.8V
Voltage Range 1.62V ~ 3.6V
Current - Supply 600µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 3421 - Adafruit Industries LLC | 1528-1908-ND DigiKey Electronics
  • 3421
  • Adafruit Industries LLC
  • SPH0645LM4H I2S MICROPHONE BOARD
  • Unit Price $6.95000
  • 1528-1908-ND
  • KAS-33100-003 - Knowles | 423-1407-ND DigiKey Electronics
  • KAS-33100-003
  • Knowles
  • WALLEYE SISONIC FLEX EVAL KIT
  • Unit Price $401.25000
  • 423-1407-ND
You May Also Be Interested In
  • ICS-43432 - TDK InvenSense | 1428-1053-1-ND DigiKey Electronics
  • ICS-43432
  • TDK InvenSense
  • MIC MEMS DIGITAL I2S OMNI -26DB
  • Unit Price $2.75000
  • 1428-1053-1-ND
  • 3421 - Adafruit Industries LLC | 1528-1908-ND DigiKey Electronics
  • 3421
  • Adafruit Industries LLC
  • SPH0645LM4H I2S MICROPHONE BOARD
  • Unit Price $6.95000
  • 1528-1908-ND
  • ICS-43434 - TDK InvenSense | 1428-1066-1-ND DigiKey Electronics
  • ICS-43434
  • TDK InvenSense
  • MIC MEMS MULTI-MODE OMNI -26DB
  • Unit Price $2.88000
  • 1428-1066-1-ND
  • ADXL343BCCZ - Analog Devices Inc. | ADXL343BCCZ-ND DigiKey Electronics
  • ADXL343BCCZ
  • Analog Devices Inc.
  • ACCEL 2-16G I2C/SPI 14LGA
  • Unit Price $3.21000
  • ADXL343BCCZ-ND
Additional Resources
Standard Package ? 1
Other Names 423-1405-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1405-2-ND
  • Minimum Quantity: 5,900
  • Quantity Available: 23,600 - Immediate
  • Unit Price: $1.47368
  • Cut Tape (CT) ? : 423-1405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,128 - Immediate
  • Unit Price: $2.84000

07:04:02 5/25/2019