USD
Favorite

JZ400 8 ~ 40pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
16,652 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.53700 $25.37
50 2.24900 $112.45
100 2.03970 $203.97
500 1.51670 $758.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $1.41210
  • Cut Tape (CT)  : 1674-1006-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,652 - Immediate
  • Unit Price: $2.62000

JZ400

Datasheet
Digi-Key Part Number 1674-1006-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ400
Copy  
Description CAP TRIMMER 8-40PF 125V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8 ~ 40pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Documents & Media
Datasheets JZ Series Datasheet
Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 8 ~ 40pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ500

CAP TRIMMER 8-50PF 125V SMD

Knowles Voltronics

$3.97000 Details

TT-400

TUNING TOOL FLAT METAL 4.5"

Knowles Voltronics

$5.04000 Details

JZ100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

$2.98000 Details

JZ300

CAP TRIMMER 5.5-30PF 125V SMD

Knowles Voltronics

$2.88000 Details

GKG30086

CAP TRIMMER 6.5-30PF 100V SMD

EW Electronics

$1.71000 Details

GKG60015

CAP TRIMMER 12-60PF 100V TH

EW Electronics

$0.77000 Details
Additional Resources
Standard Package 1
Other Names 1674-1006-6