USD
Favorite

JZ060HV 2 ~ 6pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
7,337 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.10800 $21.08
50 1.83960 $91.98
100 1.60960 $160.96
500 1.22634 $613.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1009-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.86300
  • Cut Tape (CT)  : 1674-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,337 - Immediate
  • Unit Price: $2.87000

JZ060HV

Datasheet
Digi-Key Part Number 1674-1009-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ060HV
Copy  
Description CAP TRIMMER 2-6PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 ~ 6pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JZ_HV Series - Knowles Voltronics
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 2 ~ 6pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1000 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ060

CAP TRIMMER 2-6PF 125V SMD

Knowles Voltronics

$3.32000 Details

JZ200HV

CAP TRIMMER 4.5-20PF 350V SMD

Knowles Voltronics

$4.07000 Details

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

$3.31000 Details

JZ030HV

CAP TRIMMER 1.5-3PF 350V SMD

Knowles Voltronics

$3.80000 Details
Additional Resources
Standard Package 1
Other Names 1674-1009-6