USD
Favorite

JZ060 2 ~ 6pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
55,260 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.43900 $24.39
50 2.12880 $106.44
100 1.86270 $186.27
500 1.41920 $709.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1001-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $1.24180
  • Cut Tape (CT)  : 1674-1001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,260 - Immediate
  • Unit Price: $3.32000

JZ060

Datasheet
Digi-Key Part Number 1674-1001-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ060
Copy  
Description CAP TRIMMER 2-6PF 125V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 ~ 6pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Documents & Media
Datasheets JZ Series Datasheet
Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 2 ~ 6pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1000 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

$2.98000 Details

JZ030

CAP TRIMMER 1.5-3PF 125V SMD

Knowles Voltronics

$3.32000 Details

JZ200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

$2.71000 Details

SGC3S030

CAP TRIMMER 1.8-4.5PF 500V SMD

EW Electronics

$0.87000 Details

SGC3S060NM

CAP TRIMMER 2-6PF 500V SMD

EW Electronics

$0.87000 Details

SGC3S060

CAP TRIMMER 2-6PF 500V SMD

EW Electronics

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 1674-1001-6