Add To Favorites
JZ030HV 1.5 ~ 3pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.36600 $23.66
100 1.80640 $180.64
500 1.37632 $688.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1674-1008-1-ND
Copy   1674-1008-1-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JZ030HV

Copy   JZ030HV
Description CAP TRIMMER 1.5-3PF 350V SMD
Copy   CAP TRIMMER 1.5-3PF 350V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5 ~ 3pF Trimmer Capacitor 350V Top Surface Mount

Copy   1.5 ~ 3pF Trimmer Capacitor 350V Top Surface Mount
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JZ_HV Series - Knowles Voltronics
Product Attributes Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1.5 ~ 3pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
You May Also Be Interested In
  • JZ060HV - Knowles Voltronics | 1674-1009-1-ND DigiKey Electronics
  • JZ060HV
  • Knowles Voltronics
  • CAP TRIMMER 2-6PF 350V SMD
  • Unit Price $2.92000
  • 1674-1009-1-ND
  • JZ300HV - Knowles Voltronics | 1674-1013-1-ND DigiKey Electronics
  • JZ300HV
  • Knowles Voltronics
  • CAP TRIMMER 5.5-30PF 350V SMD
  • Unit Price $3.05000
  • 1674-1013-1-ND
  • JZ400HV - Knowles Voltronics | 1674-1014-1-ND DigiKey Electronics
  • JZ400HV
  • Knowles Voltronics
  • CAP TRIMMER 8-40PF 350V SMD
  • Unit Price $3.73000
  • 1674-1014-1-ND
Additional Resources
Standard Package ? 1
Other Names 1674-1008-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1674-1008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.04720
  • Digi-Reel® ? : 1674-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®

23:36:26 1/22/2019