USD
Favorite

JR400 8 ~ 40pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
14,687 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.85700 $28.57
50 2.53300 $126.65
100 2.29730 $229.73
500 1.70824 $854.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $1.44585
  • Cut Tape (CT)  : 1674-1021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,687 - Immediate
  • Unit Price: $2.95000

JR400

Datasheet
Digi-Key Part Number 1674-1021-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JR400
Copy  
Description CAP TRIMMER 8-40PF 125V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8 ~ 40pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
EDA / CAD Models JR400 by Ultra Librarian
Online Catalog JR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JR
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 8 ~ 40pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JR300

CAP TRIMMER 5.5-30PF 125V SMD

Knowles Voltronics

$2.95000 Details

JR100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

$2.77000 Details

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

$3.04000 Details

9402-1

CAP TRIMMER 1-5PF 250V SMD

Johanson Manufacturing

$10.42000 Details

9410-2

CAP TRIMMER 4-18PF 250V SMD

Johanson Manufacturing

$10.16000 Details

1-87456-5

CONN HOUSING 20POS .100 DUAL ROW

TE Connectivity AMP Connectors

$2.26000 Details
Additional Resources
Standard Package 1
Other Names 1674-1021-6