USD
Favorite

JR150 3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
13,641 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.95300 $29.53
50 2.61800 $130.90
100 2.37450 $237.45
500 1.76566 $882.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1018-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $1.49445
  • Cut Tape (CT)  : 1674-1018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,641 - Immediate
  • Unit Price: $3.04000

JR150

Datasheet
Digi-Key Part Number 1674-1018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JR150
Copy  
Description CAP TRIMMER 3-15PF 125V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JR
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 3 ~ 15pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JR300

CAP TRIMMER 5.5-30PF 125V SMD

Knowles Voltronics

$2.95000 Details

JR100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

$2.77000 Details

JR060

CAP TRIMMER 2-6PF 125V SMD

Knowles Voltronics

$2.51000 Details

BAR6304E6327HTSA1

RF DIODE PIN 50V 250MW SOT23-3

Infineon Technologies

$0.41000 Details

610110249121

CONN HEADER SMD R/A 10POS 2.54MM

Würth Elektronik

$2.03000 Details

DA-T268-301E-TR

HEATSINK FOR TO-268

Ohmite

$2.64000 Details
Additional Resources
Standard Package 1
Other Names 1674-1018-6