USD
Favorite

JR030 1.5 ~ 3pF Trimmer Capacitor 100V Top Surface Mount
Price & Procurement
43,222 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.51400 $25.14
50 2.19360 $109.68
100 1.91940 $191.94
500 1.46240 $731.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1015-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 41,000 - Immediate
  • Unit Price: $1.27960
  • Cut Tape (CT)  : 1674-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,222 - Immediate
  • Unit Price: $3.11000

JR030

Datasheet
Digi-Key Part Number 1674-1015-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JR030
Copy  
Description CAP TRIMMER 1.5-3PF 100V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.5 ~ 3pF Trimmer Capacitor 100V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog JR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JR
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 1.5 ~ 3pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

$2.77000 Details

JR150

CAP TRIMMER 3-15PF 125V SMD

Knowles Voltronics

$2.77000 Details

JR100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

$2.77000 Details

TT-400

TUNING TOOL FLAT METAL 4.5"

Knowles Voltronics

$5.04000 Details

9402-1

CAP TRIMMER 1-5PF 250V SMD

Johanson Manufacturing

$10.42000 Details

9410-2

CAP TRIMMER 4-18PF 250V SMD

Johanson Manufacturing

$10.16000 Details
Additional Resources
Standard Package 1
Other Names 1674-1015-6