Add To Favorites
Photo Not Available
A3B10 1 ~ 10pF Trimmer Capacitor 250V Top Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.12700 $956.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A3B10-ND
Copy   A3B10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3B10

Copy   A3B10
Description CAP TRIMMER 1.0-10.0PF 250V SMD
Copy   CAP TRIMMER 1.0-10.0PF 250V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 ~ 10pF Trimmer Capacitor 250V Top Through Hole

Copy   1 ~ 10pF Trimmer Capacitor 250V Top Through Hole
Documents & Media
Datasheets Trimmer Capacitors, Non-Magnetic Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Voltronics
Series A3
Part Status Active
Capacitance Range 1 ~ 10pF
Adjustment Type Top
Voltage - Rated 250V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 2000 @ 100MHz
Size / Dimension 0.300" Dia (7.62mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50

15:15:00 1/22/2019