Add To Favorites
Photo Not Available
SFJNL1000105MX1 1µF Feed Through Capacitor 100V 15A Axial, Bushing
Product Overview
Digi-Key Part Number SFJNL1000105MX1-ND
Copy   SFJNL1000105MX1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFJNL1000105MX1

Copy   SFJNL1000105MX1
Description CAP FEEDTHRU 1UF 20% 100V AXIAL
Copy   CAP FEEDTHRU 1UF 20% 100V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 100V 15A Axial, Bushing

Copy   1µF Feed Through Capacitor 100V 15A  Axial, Bushing
Documents & Media
Datasheets SFJNC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFJN
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Current 15A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm)
Height (Max) -
Thread Size M6x0.75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.51860 $1,125.93

Submit a request for quotation on quantities greater than those displayed.

13:02:26 9/23/2018