Add To Favorites
Photo Not Available
SFJNC1000155MX0 1.5µF Feed Through Capacitor 100V 15A Axial, Bushing
Product Overview
Digi-Key Part Number SFJNC1000155MX0-ND
Copy   SFJNC1000155MX0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFJNC1000155MX0

Copy   SFJNC1000155MX0
Description CAP FEEDTHRU 1.5UF 100V AXIAL
Copy   CAP FEEDTHRU 1.5UF 100V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5µF Feed Through Capacitor 100V 15A Axial, Bushing

Copy   1.5µF Feed Through Capacitor 100V 15A  Axial, Bushing
Documents & Media
Datasheets SFJNC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFJN
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 100V
Current 15A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm)
Height (Max) -
Thread Size M6x0.75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.46060 $1,123.03

Submit a request for quotation on quantities greater than those displayed.

12:09:00 9/23/2018