Add To Favorites
SFAJL5000150ZC1 15pF Feed Through Capacitor 500V 10A Axial, Bushing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.57660 $1,128.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFAJL5000150ZC1-ND
Copy   SFAJL5000150ZC1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFAJL5000150ZC1

Copy   SFAJL5000150ZC1
Description CAP FEEDTHRU 15PF 500V AXIAL
Copy   CAP FEEDTHRU 15PF 500V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15pF Feed Through Capacitor 500V 10A Axial, Bushing

Copy   15pF Feed Through Capacitor 500V 10A  Axial, Bushing
Documents & Media
Datasheets SFAJC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFAJ
Part Status Active
Capacitance 15pF
Tolerance -20%, +80%
Voltage - Rated 500V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height (Max) -
Thread Size M3x0.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

20:19:02 3/19/2019