Add To Favorites
SFAJC0500333MX1 0.033µF Feed Through Capacitor 50V 10A Axial, Bushing
Product Overview
Digi-Key Part Number SFAJC0500333MX1-ND
Copy   SFAJC0500333MX1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFAJC0500333MX1

Copy   SFAJC0500333MX1
Description CAP FEEDTHRU 0.033UF 50V AXIAL
Copy   CAP FEEDTHRU 0.033UF 50V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.033µF Feed Through Capacitor 50V 10A Axial, Bushing

Copy   0.033µF Feed Through Capacitor 50V 10A  Axial, Bushing
Documents & Media
Datasheets SFAJC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFAJ
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height (Max) -
Thread Size M3x0.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.38800 $1,119.40

Submit a request for quotation on quantities greater than those displayed.

15:23:28 9/21/2018