Add To Favorites
SFABC5000682MX1 6800pF Feed Through Capacitor 500V 10A Axial, Bushing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.57660 $1,128.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFABC5000682MX1-ND
Copy   SFABC5000682MX1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFABC5000682MX1

Copy   SFABC5000682MX1
Description CAP FEEDTHRU 6800PF 500V AXIAL
Copy   CAP FEEDTHRU 6800PF 500V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6800pF Feed Through Capacitor 500V 10A Axial, Bushing

Copy   6800pF Feed Through Capacitor 500V 10A  Axial, Bushing
Documents & Media
Datasheets SFABC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFAB
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 500V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 39dB @ 100MHz
Temperature Coefficient X7R
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height (Max) -
Thread Size 6-32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

15:17:41 1/16/2019