Add To Favorites
SFABC0500333MX0 0.033µF Feed Through Capacitor 50V 10A Axial, Bushing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.46060 $1,123.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFABC0500333MX0-ND
Copy   SFABC0500333MX0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFABC0500333MX0

Copy   SFABC0500333MX0
Description CAP FEEDTHRU 0.033UF 50V AXIAL
Copy   CAP FEEDTHRU 0.033UF 50V AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.033µF Feed Through Capacitor 50V 10A Axial, Bushing

Copy   0.033µF Feed Through Capacitor 50V 10A  Axial, Bushing
Documents & Media
Datasheets SFABC Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SFAB
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type -
Package / Case Axial, Bushing
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height (Max) -
Thread Size 6-32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

19:02:36 1/16/2019