Add To Favorites
Product Overview
Digi-Key Part Number 1608-1214-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSPP1000470MCT

Description FILTER LC(PI) 47PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 1A 1206 (3216 Metric), 3 PC Pad

Documents & Media
Datasheets SBSPP Series
Online Catalog SBSP Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SBSP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 4dB @ 100MHz
Resistance - Channel (Ohms) -
Current 1A
Values C = 47pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1812L050/60MR - Littelfuse Inc. | F8132CT-ND DigiKey Electronics
  • 1812L050/60MR
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 500MA 1812
  • Unit Price $0.99000
  • F8132CT-ND
Additional Resources
Standard Package ? 1
Other Names 1608-1214-1

15:37:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.18800 $11.88
25 0.87120 $21.78
50 0.85140 $42.57
100 0.83160 $83.16
250 0.75240 $188.10
500 0.73260 $366.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1214-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.57600
  • Digi-Reel® ? : 1608-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBSPP1000470MCR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51480
Send Feedback