Add To Favorites
SBSPP1000101MCT LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 1A 1206 (3216 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.28700 $12.87
25 0.97040 $24.26
50 0.95040 $47.52
100 0.93060 $93.06
250 0.85140 $212.85
500 0.83160 $415.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1206-1-ND
Copy   1608-1206-1-ND
Quantity Available 1,410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBSPP1000101MCT

Copy   SBSPP1000101MCT
Description FILTER LC(PI) 100PF SMD
Copy   FILTER LC(PI) 100PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 1A 1206 (3216 Metric), 3 PC Pad

Copy   LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 1A 1206 (3216 Metric), 3 PC Pad
Documents & Media
Datasheets SBSPP Series
Online Catalog SBSP Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SBSP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 7dB @ 100MHz
Resistance - Channel (Ohms) -
Current 1A
Values C = 100pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3618IUF#PBF - Linear Technology/Analog Devices | LTC3618IUF#PBF-ND DigiKey Electronics
  • LTC3618IUF#PBF
  • Linear Technology/Analog Devices
  • IC REG DUAL SYNC 3A BUCK 24QFN
  • Unit Price $9.82000
  • LTC3618IUF#PBF-ND
  • SBSPP1000103MXT - Knowles Syfer | 1608-1208-1-ND DigiKey Electronics
  • SBSPP1000103MXT
  • Knowles Syfer
  • FILTER LC(PI) 0.01UF SMD
  • Unit Price $1.23000
  • 1608-1208-1-ND
Additional Resources
Standard Package ? 1
Other Names 1608-1206-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1206-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.66600
  • Digi-Reel® ? : 1608-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,410 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBSPP1000101MCR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51480

02:49:01 12/14/2018