Add To Favorites
SBSMP5000472MXT LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 10A 2220 (5750 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95
10 8.47600 $84.76
25 6.57760 $164.44
50 6.26460 $313.23
100 5.89600 $589.60
250 5.34324 $1,335.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1201-1-ND
Copy   1608-1201-1-ND
Quantity Available 636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBSMP5000472MXT

Copy   SBSMP5000472MXT
Description FILTER LC(PI) 4700PF SMD
Copy   FILTER LC(PI) 4700PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 10A 2220 (5750 Metric), 3 PC Pad

Copy   LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 10A 2220 (5750 Metric), 3 PC Pad
Documents & Media
Datasheets SBSMP Series
Online Catalog SBSM Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series SBSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 44dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 4700pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 500V
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric), 3 PC Pad
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1201-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1201-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.69000
  • Digi-Reel® ? : 1608-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 636 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBSMP5000472MXR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.52250

15:21:26 12/18/2018