Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1608-1437-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSMC0500474MXT

Description SURFACE MOUNT C AND PI FILTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EMI Filter Order Channel

Documents & Media
Datasheets SBSMC Series
Online Catalog SBSM Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 1608-1437-1

18:45:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.90000 $10.90
10 9.28500 $92.85
25 7.20600 $180.15
50 6.86300 $343.15
100 6.45920 $645.92
250 5.85364 $1,463.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1437-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.13800
  • Digi-Reel® ? : 1608-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBSMC0500474MXR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.95450
Send Feedback