Add To Favorites
2225Y5K00560KCT 56pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.23262 $1,232.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2225Y5K00560KCT-ND
Copy   2225Y5K00560KCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225Y5K00560KCT

Copy   2225Y5K00560KCT
Description CAP CER 56PF 5KV C0G/NP0 2225
Copy   CAP CER 56PF 5KV C0G/NP0 2225
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

56pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)

Copy   56pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56pF
Tolerance ±10%
Voltage - Rated 5000V (5kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2225Y5K00560KCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14457

22:08:34 1/22/2019