Add To Favorites
2225Y2500183JXR 0.018µF ±5% 250V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 2.56935 $10,277.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2225Y2500183JXR-ND
Copy   2225Y2500183JXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225Y2500183JXR

Copy   2225Y2500183JXR
Description CAP CER 0.018UF 250V X7R 2225
Copy   CAP CER 0.018UF 250V X7R 2225
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.018µF ±5% 250V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)

Copy   0.018µF ±5% 250V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2225Y2500183JXT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67212

00:22:23 1/21/2019