Add To Favorites
2225J0630125KXT 1.2µF ±10% 63V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Product Overview
Digi-Key Part Number 2225J0630125KXT-ND
Copy   2225J0630125KXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225J0630125KXT

Copy   2225J0630125KXT
Description CAP CER 1.2UF 63V X7R 2225
Copy   CAP CER 1.2UF 63V X7R 2225
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.2µF ±10% 63V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)

Copy   1.2µF ±10% 63V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3994-2-ND 2225PC125KAT1A AVX Corporation Tape & Reel (TR) ? 1,000 - Immediate
$1.29500 1,000
399-4694-2-ND C2225C125KARACTU KEMET Tape & Reel (TR) ? 10,000 - Immediate
$1.20313 1,000
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 63V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48081 $2,480.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2225J0630125KXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48081

08:09:10 9/19/2018