Add To Favorites
2225J0500103GFR 10000pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 6.97711 $27,908.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2225J0500103GFR-ND
Copy   2225J0500103GFR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225J0500103GFR

Copy   2225J0500103GFR
Description CAP CER 10000PF 50V C0G/NP0 2225
Copy   CAP CER 10000PF 50V C0G/NP0 2225
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)

Copy   10000pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2225J0500103GFT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.97711

03:29:44 1/23/2019