USD
Favorite

2225J0250120GCR 12pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 4.36657 $17,466.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2225J0250120GCT-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.48982

2225J0250120GCR

Datasheet
Digi-Key Part Number 2225J0250120GCR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2225J0250120GCR
Copy  
Description CAP CER 12PF 25V C0G/NP0 2225
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
EDA / CAD Models 2225J0250120GCR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000