Add To Favorites
2220Y6300224KST 0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
10 4.52800 $45.28
100 3.42100 $342.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1183-1-ND
Copy   1608-1183-1-ND
Quantity Available 791
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220Y6300224KST

Copy   2220Y6300224KST
Description CAP CER 0.22UF 630V X7R 2220
Copy   CAP CER 0.22UF 630V X7R 2220
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets PSL Range MLCs
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
AEC-Q200 Auto Grade Components
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1183-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1183-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.53732
  • Digi-Reel® ? : 1608-1183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 791 - Immediate
  • Unit Price: Digi-Reel®

18:36:13 10/15/2018