USD
Favorite

2220Y5000474KXT 0.47µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.94676 $1,473.38
1,000 2.73628 $2,736.28
2,500 2.68366 $6,709.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1608-1179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: $5.79000
  • Digi-Reel®  : 1608-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 2220Y5000474KXR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.63104

2220Y5000474KXT

Datasheet
Digi-Key Part Number 1608-1179-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2220Y5000474KXT
Copy  
Description CAP CER 0.47UF 500V X7R 2220
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Featured Product Flexicap™ Flexible Termination
Product Training Modules FlexiCap Multilayer Capacitor
HTML Datasheet MLCC Catalog
EDA / CAD Models 2220Y5000474KXT by SnapEDA
Online Catalog FlexiCap™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1608-1179-2