Add To Favorites
2220Y5000393JDR 0.039µF ±5% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 2.55975 $10,239.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2220Y5000393JDR-ND
Copy   2220Y5000393JDR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220Y5000393JDR

Copy   2220Y5000393JDR
Description CAP CER 0.039UF 500V X7R 2220
Copy   CAP CER 0.039UF 500V X7R 2220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.039µF ±5% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)

Copy   0.039µF ±5% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Documents & Media
Datasheets MLCC High Reliability Datasheet
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications High Reliability, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220Y5000393JDT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.66214

20:32:17 1/15/2019