Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2220Y5000182MXR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2220Y5000182MXR

Description CAP CER 1800PF 500V X7R 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

±20% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)

Documents & Media
Datasheets MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 2,000

10:26:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.14246 $4,569.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220Y5000182MXT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21337
Send Feedback