Add To Favorites
2220Y4K00121JCR 120pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.96829 $3,873.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2220Y4K00121JCR-ND
Copy   2220Y4K00121JCR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220Y4K00121JCR

Copy   2220Y4K00121JCR
Description CAP CER 120PF 4KV C0G/NP0 2220
Copy   CAP CER 120PF 4KV C0G/NP0 2220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)

Copy   120pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 4000V (4kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220Y4K00121JCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04278

09:15:31 12/10/2018