Add To Favorites
2220Y1K20224KXTWS2 0.22µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.35000 $7.35
10 6.68200 $66.82
100 5.19850 $519.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1171-1-ND
Copy   1608-1171-1-ND
Quantity Available 2,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220Y1K20224KXTWS2

Copy   2220Y1K20224KXTWS2
Description CAP CER 0.22UF 1.2KV X7R 2220
Copy   CAP CER 0.22UF 1.2KV X7R 2220
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.22µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.22µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets StackiCap Series
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product StackiCap™ Series Surface-Mount MLCs
HTML Datasheet StackiCap Series
Online Catalog StackiCap™ Series
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series StackiCap™, FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 1200V (1.2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.177" (4.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1171-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1171-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.81682
  • Digi-Reel® ? : 1608-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
  • Unit Price: Digi-Reel®

10:43:44 10/15/2018