Add To Favorites
2220Y1K00150GCT 15pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.69740 $2,697.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2220Y1K00150GCT-ND
Copy   2220Y1K00150GCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220Y1K00150GCT

Copy   2220Y1K00150GCT
Description CAP CER 15PF 1KV C0G/NP0 2220
Copy   CAP CER 15PF 1KV C0G/NP0 2220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)

Copy   15pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220Y1K00150GCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59365

23:12:37 12/11/2018