Add To Favorites
2220JA250102MXTB16 1000pF ±20% 250V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13036 $1,130.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2220JA250102MXTB16-ND
Copy   2220JA250102MXTB16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220JA250102MXTB16

Copy   2220JA250102MXTB16
Description CAP CER 1000PF 250V X7R 2220
Copy   CAP CER 1000PF 250V X7R 2220
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±20% 250V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)

Copy   1000pF ±20% 250V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Documents & Media
Datasheets MLCC Safety Certified
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.177" (4.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220JA250102MXRB16-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06430

06:14:21 12/15/2018