Add To Favorites
2220J1K50221MXT 220pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12636 $1,126.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2220J1K50221MXT-ND
Copy   2220J1K50221MXT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220J1K50221MXT

Copy   2220J1K50221MXT
Description CAP CER 220PF 1.5KV X7R 2220
Copy   CAP CER 220PF 1.5KV X7R 2220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)

Copy   220pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2220J1K50221MXR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06053

06:37:26 12/19/2018