Add To Favorites
2220J1K00682KCT 6800pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.04100 $40.41
100 3.05350 $305.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1608-1160-1-ND
Copy   1608-1160-1-ND
Quantity Available 1,633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220J1K00682KCT

Copy   2220J1K00682KCT
Description CAP CER 6800PF 1KV C0G/NP0 2220
Copy   CAP CER 6800PF 1KV C0G/NP0 2220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy   6800pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
Online Catalog C0G, NP0 Dielectric
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.160" (4.06mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1608-1160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1160-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.26474
  • Digi-Reel® ? : 1608-1160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,633 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 2220J1K00682KCR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05886

02:47:20 1/18/2019