Add To Favorites
2211JA250390GCTSP 39pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.50560 $3,758.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2211JA250390GCTSP-ND
Copy   2211JA250390GCTSP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2211JA250390GCTSP

Copy   2211JA250390GCTSP
Description CAP CER 39PF 250V C0G/NP0 2211
Copy   CAP CER 39PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

39pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)

Copy   39pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Documents & Media
Datasheets MLCC Safety Certified
Product Attributes Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 39pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2211 (5728 Metric)
Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2211JA250390GCRSP-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50560

08:07:19 12/15/2018