USD
Favorite

2211JA250121FCRSP 120pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 4.36590 $34,927.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2211JA250121FCTSP-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.54410

2211JA250121FCRSP

Datasheet
Digi-Key Part Number 2211JA250121FCRSP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2211JA250121FCRSP
Copy  
Description CAP CER 120PF 250V C0G/NP0 2211
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)

Copy  
Documents & Media
Datasheets MLCC Safety Certified
EDA / CAD Models 2211JA250121FCRSP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 120pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2211 (5728 Metric)
Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000