USD
Favorite

1825Y6K00221FCR 220pF ±1% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 4.36730 $17,469.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1825Y6K00221FCT-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.49057

1825Y6K00221FCR

Datasheet
Digi-Key Part Number 1825Y6K00221FCR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1825Y6K00221FCR
Copy  
Description CAP CER 220PF 6KV C0G/NP0 1825
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±1% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)

Copy  
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
EDA / CAD Models 1825Y6K00221FCR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±1%
Voltage - Rated 6000V (6kV)
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000